Bosch 0821406343 technical specifications.
| Height | 28mm |
| Length | 81mm |
| Manufacturer Series | MSC |
| Weight | 0.29kg |
| Width | 50.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.