
Bosch Rexroth Slide Unit Actuator Double Action, 8mm Bore, 30mm Stroke
Bosch 0821406344 technical specifications.
| Height | 28mm |
| Length | 91mm |
| Manufacturer Series | MSC |
| Weight | 0.315kg |
| Width | 50.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406344 to view detailed technical specifications.
No datasheet is available for this part.
