Bosch Rexroth Slide Unit Actuator Double Action, 8mm Bore, 40mm Stroke
Bosch 0821406345 technical specifications.
| Height | 28mm |
| Length | 101mm |
| Manufacturer Series | MSC |
| Weight | 0.34kg |
| Width | 50.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406345 to view detailed technical specifications.
No datasheet is available for this part.