Bosch 0821406357 technical specifications.
| Height | 40mm |
| Length | 102mm |
| Manufacturer Series | MSC |
| Weight | 0.76kg |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.