
Aventics Slide Unit Actuator Double Action, 8mm Bore, 10mm Stroke
Bosch 0821406400 technical specifications.
| Height | 14mm |
| Length | 59mm |
| Manufacturer Series | MSF |
| Weight | 0.12kg |
| Width | 53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406400 to view detailed technical specifications.
No datasheet is available for this part.