Aventics Slide Unit Actuator Double Action, 12mm Bore, 30mm Stroke
Bosch 0821406405 technical specifications.
| Height | 17.5mm |
| Length | 67mm |
| Manufacturer Series | MSF |
| Weight | 0.24kg |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406405 to view detailed technical specifications.
No datasheet is available for this part.