Bosch 0821406406 technical specifications.
| Height | 17.5mm |
| Length | 106mm |
| Manufacturer Series | MSF |
| Weight | 0.29kg |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.