Aventics Slide Unit Actuator Double Action, 16mm Bore, 80mm Stroke
Bosch 0821406413 technical specifications.
| Height | 21mm |
| Length | 162mm |
| Manufacturer Series | MSF |
| Weight | 0.7kg |
| Width | 76.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406413 to view detailed technical specifications.
No datasheet is available for this part.