
Aventics Slide Unit Actuator Double Action, 6mm Bore, 5mm Stroke
Bosch 0821406500 technical specifications.
| Height | 39mm |
| Length | 46mm |
| Manufacturer Series | MSN |
| Weight | 0.071kg |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406500 to view detailed technical specifications.
No datasheet is available for this part.