Bosch 0821406501 technical specifications.
| Height | 39mm |
| Length | 51mm |
| Manufacturer Series | MSN |
| Weight | 0.078kg |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.