Aventics Slide Unit Actuator Double Action, 10mm Bore, 20mm Stroke
Bosch 0821406509 technical specifications.
| Height | 45mm |
| Length | 66.5mm |
| Manufacturer Series | MSN |
| Weight | 0.147kg |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406509 to view detailed technical specifications.
No datasheet is available for this part.