Bosch 0821406516 technical specifications.
| Height | 51mm |
| Length | 86mm |
| Manufacturer Series | MSN |
| Weight | 0.295kg |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.