Aventics Slide Unit Actuator Double Action, 16mm Bore, 30mm Stroke
Bosch 0821406517 technical specifications.
| Height | 51mm |
| Length | 91mm |
| Manufacturer Series | MSN |
| Weight | 0.295kg |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0821406517 to view detailed technical specifications.
No datasheet is available for this part.