
Aventics Double Action Pneumatic Compact Cylinder 63mm Bore, 10mm Stroke
Bosch 0822010671 technical specifications.
| Height | 88mm |
| Length | 67.5mm |
| Manufacturer Series | KHZ |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Weight | 1.362kg |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0822010671 to view detailed technical specifications.
No datasheet is available for this part.