
Aventics Pneumatic Guided Cylinder 0822061001
Bosch 0822061001 technical specifications.
| Height | 68mm |
| Length | 69.5mm |
| Manufacturer Series | GPC-BV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 0.44kg |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0822061001 to view detailed technical specifications.
No datasheet is available for this part.