Bosch 0822065003 technical specifications.
| Height | 124mm |
| Length | 182.6mm |
| Manufacturer Series | GPC-BV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 3.08kg |
| Width | 54.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0822065003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.