
Aventics Pneumatic Guided Cylinder 0822065004
Bosch 0822065004 technical specifications.
| Height | 124mm |
| Length | 225.6mm |
| Manufacturer Series | GPC-BV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 3.6kg |
| Width | 54.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0822065004 to view detailed technical specifications.
No datasheet is available for this part.