Aventics Pneumatic Guided Cylinder 0822066001
Bosch 0822066001 technical specifications.
| Height | 148mm |
| Length | 144.5mm |
| Manufacturer Series | GPC-BV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 3.6kg |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0822066001 to view detailed technical specifications.
No datasheet is available for this part.