
Aventics Pneumatic Guided Cylinder 0822066003
Bosch 0822066003 technical specifications.
| Height | 148mm |
| Length | 194.5mm |
| Manufacturer Series | GPC-BV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 4.8kg |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0822066003 to view detailed technical specifications.
No datasheet is available for this part.