
Aventics Double Action Pneumatic Profile Cylinder 40mm Bore, 80mm Stroke
Bosch 0822121003 technical specifications.
| Height | 53mm |
| Length | 185mm |
| Manufacturer Series | PRA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Weight | 0.91kg |
| Width | 53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0822121003 to view detailed technical specifications.
No datasheet is available for this part.