Aventics Double Action Pneumatic Roundline Cylinder, 0822333504
Bosch 0822333504 technical specifications.
| Height | 28mm |
| Length | 189.5mm |
| Manufacturer Series | MNI |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Weight | 0.232kg |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0822333504 to view detailed technical specifications.
No datasheet is available for this part.