Bosch 0822334504 technical specifications.
| Height | 28mm |
| Length | 199.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Weight | 0.369kg |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 0822334504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.