Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bosch 1267379259 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 2Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 1267379259 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.