Bosch 1267379260 technical specifications.
| Package/Case | LQFP |
| Data Rate | 2Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 1267379260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.