Bosch 1618596438 technical specifications.
| Length | 570mm |
| Mount | External |
| Outside Diameter | 28mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 1618596438 to view detailed technical specifications.
No datasheet is available for this part.