Checking distributor stock and pricing after the page loads.
Bosch 1928404200 technical specifications.
| Type | Rectangular |
| Number of Contacts | 36 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |