BOSCH 2607335790 Rechargeable Battery, PSR, Single Cell, Nickel Cadmium, 1.2 Ah, 3.6 V
Checking distributor stock and pricing after the page loads.
| Capacity | 1.2ah |
| Chemistry/Technology | NiCd |
| Reach SVHC Compliant | No |
| Voltage Rating | 3.6V |
| Weight | 100g |
| RoHS | Compliant |
