Bosch 2607336170 technical specifications.
| Capacity | 1.3ah |
| Chemistry/Technology | Lithium |
| Mount | External |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Weight | 340g |
| RoHS | Compliant |
Download the complete datasheet for Bosch 2607336170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.