Bosch Rexroth End Cap, 15mm x 22.5mm x 3mm
Bosch 3842537594 technical specifications.
| Height | 3mm |
| Length | 15mm |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 3842537594 to view detailed technical specifications.
No datasheet is available for this part.