Bosch Rexroth Specialty Profile, 1000mm x 15mm x 22.5mm
Bosch 3842992473/1000 technical specifications.
| Height | 22.5mm |
| Length | 1000mm |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 3842992473/1000 to view detailed technical specifications.
No datasheet is available for this part.