Cylinder, OCT-00-25-0050-03-0-2-0-0-11-0000-0000-2
Bosch 5285110100 technical specifications.
| Length | 154mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Weight | 0.228kg |
| Width | 30mm |
| RoHS | Not Compliant |
No datasheet is available for this part.