
Aventics ED05 1/4 in 3/3 Solenoid/Spring Manifold Pneumatic Control Valve, 1000L/min
Bosch 5610141310 technical specifications.
| Manufacturer Series | ED05 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mounting Style | MANIFOLD |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 5610141310 to view detailed technical specifications.
No datasheet is available for this part.