Bosch 5763950820 technical specifications.
| Body Material | Polyamide |
| Manufacturer Series | CD01-PL |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 5763950820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.