Aventics CD01-PL 2 x 3/2 Pilot/Spring Manifold Pneumatic Control Valve, 800L/min
Bosch 5763960820 technical specifications.
| Body Material | Polyamide |
| Manufacturer Series | CD01-PL |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mounting Style | MANIFOLD |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch 5763960820 to view detailed technical specifications.
No datasheet is available for this part.