Valve, Direction Control, V579-3/2NC-DA08-024DC-04-RV1
Bosch 5790600220 technical specifications.
| Body Material | Polyamide |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| RoHS | Not Compliant |
No datasheet is available for this part.