ACCEL 2-16G I2C/SPI 12LGA
Checking distributor stock and pricing after the page loads.
| Axis | X, Y, Z |
| Bandwidth | 50Hz |
| Package/Case | VFLGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Packaging | Cut Tape |
| RoHS | Compliant |