BMA140 Series ±4g 3 Axis 3.5 V 0.2 mA Anaolg Triaxal Acceleration Sensor
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.5V |
| Supply Current | 200uA |
| RoHS | Compliant |