Bosch BMA150-0273141081 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMA150-0273141081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.