BMA150 Series 3 Axis 3.6 V Digital Triaxal Acceleration Sensor - LGA-12
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Supply Current | 200A |
| RoHS | Not Compliant |