BMC050 Series Tri Axis Magnetic Field Sensor and Tri Axis Accelerometer - LGA-16
Checking distributor stock and pricing after the page loads.
Bosch BMC050-0273141124 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Supply Current | 4.9mA |
| RoHS | Compliant |