Bosch BMD040-3MP technical specifications.
| Accuracy | 2% |
| Package/Case | TO-8-3 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Pressure | 652.67PSI |
| Operating Pressure | 435.11PSI |
| Output Type | Analog Current |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMD040-3MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
