BMI055 Series 3.6 V 5 mA Small Veratile 6 DoF Sensor Module - LGA-16
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Supply Current | 5mA |
| RoHS | Compliant |