BMM150 Series 3.6 V Surface Mount Three-Axis Geomagnetic Sensor - WLCSP-12
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Current | 3mA |
| RoHS | Not Compliant |