The BMP384 is a high-performance digital barometric pressure sensor with an integrated gel-filled cavity to provide robustness against water, liquids, and other chemicals. It is designed for wearables and industrial applications requiring water resistance and high accuracy, offering an absolute accuracy of ±50 Pa and a typical relative accuracy of ±9 Pa.
Bosch BMP384 technical specifications.
| Pressure Range | 300... 1250hPa |
| Supply Voltage (VDD) | 1.65 - 3.6V |
| Supply Voltage (VDDIO) | 1.2 - 3.6V |
| Interface | I2C (3.4), SPI (10)MHz |
| Average Current Consumption | 3.4 @ 1HzuA |
| Absolute Accuracy | +/- 50Pa |
| Relative Accuracy | +/- 9Pa |
| Maximum Sampling Rate | 200Hz |
| Package Dimensions | 2.0 x 2.0 x 1.0mm |
| RoHS | Compliant |
| Msl | 1 |
Download the complete datasheet for Bosch BMP384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.