Sign in to ask questions about the Bosch DNM60L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bosch DNM60L technical specifications.
| Battery Type | ALKALINE |
| Height | 60mm |
| Length | 600mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Weight | 0.7kg |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Bosch DNM60L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.