Bosch GBM13-2RE technical specifications.
| Reach SVHC Compliant | No |
| Speed | 1900RPM |
| Voltage Rating | 240V |
| Weight | 1.9kg |
| RoHS | Not Compliant |
Download the complete datasheet for Bosch GBM13-2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.