Cordless Impact Driver High Torque 18V
Bosch GDS 18V-LI HT technical specifications.
| Length | 254mm |
| Speed | 1900RPM |
| Weight | 3kg |
| RoHS | Compliant |
Download the complete datasheet for Bosch GDS 18V-LI HT to view detailed technical specifications.
No datasheet is available for this part.