Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BOSCH
GGS18V-LI
Datasheet
Bosch
GGS18V-LI
Not Recommended for New Design
Cordless Straight Grinder GGS 18 V-LI
Cordless Straight Grinder GGS 18 V-LI
Frequency
22000RPM
Storage
3ah
Voltage Rating
18V
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacity
3ah
Speed
22000RPM
Voltage Rating
18V
Weight
1.8kg
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account