Bosch GHG660LCD technical specifications.
| Input Power | 2.3kW |
| Max Operating Temperature | 660°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 240V |
| Weight | 1kg |
| RoHS | Compliant |
Download the complete datasheet for Bosch GHG660LCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.