
Bosch, GKS 160 160mm Corded Circular Saw, 5600rpm, Euro Plug
Bosch GKS160 technical specifications.
| Maximum Speed | 5600rpm |
| Plug Type | Type C - EuroPlug |
| Model Number | GKS 160 |
| RoHS | Compliant |
Download the complete datasheet for Bosch GKS160 to view detailed technical specifications.
No datasheet is available for this part.